Part Details for CP19658_AMY-70-WAS-B50-WHT by LEDIL
Results Overview of CP19658_AMY-70-WAS-B50-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP19658_AMY-70-WAS-B50-WHT Information
CP19658_AMY-70-WAS-B50-WHT by LEDIL is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP19658_AMY-70-WAS-B50-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP19658_AMY-70-WAS-B50-WHT
|
Avnet Americas | AMY-70-WAS /Asymmetric beam for wall-washing - Bulk (Alt: CP19658_AMY-70-WAS-B50-WHT) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Container: Bulk | 0 |
|
$2.0832 / $3.3528 | Buy Now |
DISTI #
928-CP19658WASB50WHT
|
Mouser Electronics | Ledil Assembly 1 Pos mm (D) RoHS: Compliant | 0 |
|
$3.9900 / $4.8200 | Order Now |
|
Future Electronics | Assembly|1 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 210 Package Multiple: 15 Container: Tray |
0 Tray |
|
$4.8000 | Buy Now |
DISTI #
CP19658_AMY-70-WAS-B50-WHT
|
EBV Elektronik | AMY70WAS Asymmetric beam for wallwashing (Alt: CP19658_AMY-70-WAS-B50-WHT) RoHS: Compliant Min Qty: 210 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |