Part Details for CP1881-254P by Same Sky
Overview of CP1881-254P by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE1R2882254P1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs | |
RJE1R2883254P1 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat6 over Cat5e, Stacked, Shield, With LEDs | |
RJE1R2882254P3 | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, 8P8C, Cat5e, Stacked, Shield, With LEDs |
Price & Stock for CP1881-254P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CP1881-254P
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 8.1 x 8.1 x 2.54 mm, 1.8 A, wire leads, Au plating RoHS: Compliant | 127 |
|
$23.1700 / $27.9800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Lead time: 13 Weeks Container: Box | 0Box |
|
$21.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$22.5000 / $32.8000 | Buy Now |