Part Details for CP1881-222 by CUI Devices
Overview of CP1881-222 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1881-222
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP1881-222-ND
|
DigiKey | PELTIER, 8.1 X 8.1 X 2.22 MM, 1. Min Qty: 1 Lead time: 13 Weeks Container: Box |
86 In Stock |
|
$21.0150 / $24.9600 | Buy Now |
DISTI #
490-CP1881-222
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 8.1 x 8.1 x 2.22 mm, 1.8 A, wire leads RoHS: Compliant | 0 |
|
$20.8500 / $21.0100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 60 Container: Box | 0Box |
|
$21.8700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$20.5000 / $28.7700 | Buy Now |