Part Details for CP18573_AMY-110-W-C by LEDIL
Results Overview of CP18573_AMY-110-W-C by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP18573_AMY-110-W-C Information
CP18573_AMY-110-W-C by LEDIL is a D Type Connector.
D Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPA3244DDW | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 | |
TPA3244DDWR | Texas Instruments | 60W Stereo / 110W Peak Ultra-HD Analog-In, Pad-Down Class-D Amplifier 44-HTSSOP 0 to 70 |
Price & Stock for CP18573_AMY-110-W-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AM1927
|
Newark | Assembly 1 Pos Mm (D)/ 2 [Tray] Rohs Compliant: Yes |Ledil CP18573_AMY-110-W-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8000 / $12.9000 | Buy Now |
DISTI #
711-CP18573_AMY-110-W-C-ND
|
DigiKey | ASSEMBLY1 POSMM (D) Min Qty: 1 Lead time: 6 Weeks Container: Tray |
54 In Stock |
|
$8.7509 / $14.9800 | Buy Now |
DISTI #
CP18573_AMY-110-W-C
|
Avnet Americas | Single Lens for V18 Gen 8/Vesta TW 18mm/CLL03x/CLU03x and LC016D/LC019D/LC026D/LC033D LEDs PMMA Clea... more RoHS: Compliant Min Qty: 77 Package Multiple: 7 Container: Bag | 0 |
|
$6.3954 / $7.1247 | Buy Now |
DISTI #
928-CP18573AMY110WC
|
Mouser Electronics | LED Lenses & Assemblies 36 DEG WIDE W/HLDR C COMP RoHS: Compliant | 50 |
|
$8.0600 / $10.6200 | Buy Now |
|
Future Electronics | CP18573 Series Clear 35° ~ 36° Medium Round with Flat Top Lens With Holder RoHS: Compliant pbFree: Yes Min Qty: 77 Package Multiple: 7 Lead time: 6 Weeks Container: Tray |
0 Tray |
|
$9.6900 / $9.9700 | Buy Now |
DISTI #
CP18573_AMY-110-W-C
|
Avnet Silica | Single Lens for V18 Gen 8Vesta TW 18mmCLL03xCLU03x and LC016DLC019DLC026DLC033D LEDs PMMA Clear Box ... more RoHS: Compliant Min Qty: 77 Package Multiple: 7 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP18573_AMY-110-W-C
|
EBV Elektronik | Single Lens for V18 Gen 8Vesta TW 18mmCLL03xCLU03x and LC016DLC019DLC026DLC033D LEDs PMMA Clear Box ... more RoHS: Compliant Min Qty: 77 Package Multiple: 7 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |