Part Details for CP185039 by CUI Devices
Overview of CP185039 by CUI Devices
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP185039
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP185039-ND
|
DigiKey | PELTIER, 50 X 50 X 3.9, 18 A, WI Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$49.2412 / $58.8800 | Buy Now |
DISTI #
490-CP185039
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 50 x 50 x 3.9, 18 A, wire leads, arcTEC | 112 |
|
$49.2400 / $58.8800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 | 0 |
|
$53.3900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$50.6800 / $100.1000 | Buy Now |
Part Details for CP185039
CP185039 CAD Models
CP185039 Part Data Attributes:
|
CP185039
CUI Devices
Buy Now
|
Compare Parts:
CP185039
CUI Devices
|
Samacsys Manufacturer | CUI Devices |