Part Details for CP17575_YASMEEN-70-WW-C-WHT by LEDIL
Overview of CP17575_YASMEEN-70-WW-C-WHT by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP17575_YASMEEN-70-WW-C-WHT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AK9469
|
Newark | Assembly Round 1 Pos 69.9Mm (D) 39.90Mm(/ Tray Rohs Compliant: Yes |Ledil CP17575_YASMEEN-70-WW-C-WHT RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5200 / $7.0400 | Buy Now |
DISTI #
711-CP17575_YASMEEN-70-WW-C-WHT-ND
|
DigiKey | LENS CLEAR 60DEG WIDE SOCKET Min Qty: 105 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.2646 | Buy Now |
DISTI #
CP17575_YASMEEN-70
|
Avnet Americas | Lens Assembly with Holder for CLL03x/CLU03x, CLU712 LEDs - Trays (Alt: CP17575_YASMEEN-70) RoHS: Compliant Min Qty: 105 Package Multiple: 15 Container: Tray | 0 |
|
$3.2982 / $4.5000 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|69.9mm (D)|39.90mm( RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 15 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$5.1700 / $5.3400 | Buy Now |