There are no models available for this part yet.
Overview of CP17567_YASMEEN-50-WW-C-WHT by LEDIL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNW-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 3ft | |
MP-64RJ45UNNW-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNW-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - White 13ft | |
MP-5ERJ45UNNW-010 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNW-010 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for CP17567_YASMEEN-50-WW-C-WHT by LEDIL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
31AK9461
|
Newark | Cp17567_Yasmeen-50-Ww-C-Wht Rohs Compliant: Yes |Ledil CP17567_YASMEEN-50-WW-C-WHT RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0400 / $10.4500 | Buy Now | |
DISTI #
711-CP17567_YASMEEN-50-WW-C-WHT-ND
|
DigiKey | LENS CLEAR 60DEG WIDE SOCKET Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.0651 | Buy Now | |
DISTI #
CP17567_YASMEEN-50
|
Avnet Americas | Lens Assembly with Holder for Vesta DTW 9mm, CLL02x/CLU02x, CLU700/CLU701/CLU702 LEDs - Trays (Alt: CP17567_YASMEEN-50) RoHS: Compliant Min Qty: 112 Package Multiple: 28 Container: Tray | 0 |
|
$1.5470 / $3.1719 | Buy Now | |
Future Electronics | Assembly|1 Pos|mm (D) RoHS: Compliant pbFree: Yes Min Qty: 112 Package Multiple: 28 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$3.9900 / $4.4600 | Buy Now |