Part Details for CP16SH10IP06103IF by TE Connectivity
Results Overview of CP16SH10IP06103IF by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP16SH10IP06103IF Information
CP16SH10IP06103IF by TE Connectivity is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for CP16SH10IP06103IF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP16SH10IP06103IF-ND
|
DigiKey | POT 10K OHM 1/5W CARBON LINEAR Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | CP16S 10KA 6X45 NUTS FITTED<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$2.5900 / $2.8490 | Buy Now |
DISTI #
6-1676003-0
|
Avnet Abacus | Rotary Potentiometer Carbon Element 10 kOhm 1Turn Linear 200 mW 20 (Alt: 6-1676003-0) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | CP16S 10KA 6X45 NUTS FITTED<br/><br/>Variable Resistor RoHS: Compliant |
300 Partner Stock |
|
$2.5900 / $2.8490 | Buy Now |
Part Details for CP16SH10IP06103IF
CP16SH10IP06103IF CAD Models
CP16SH10IP06103IF Part Data Attributes
|
CP16SH10IP06103IF
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP16SH10IP06103IF
TE Connectivity
Potentiometer
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Resistor Type | POTENTIOMETER |