Part Details for CP16601_CARMEN-SS-C by LEDIL
Overview of CP16601_CARMEN-SS-C by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP16601_CARMEN-SS-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1588-ND
|
DigiKey | LENS CLEAR 10-13DEG SPOT SOCKET Min Qty: 1 Lead time: 6 Weeks Container: Tray |
11 In Stock |
|
$3.0648 / $7.1400 | Buy Now |
DISTI #
CP16601_CARMEN-SS-C
|
Avnet Americas | Lens Assembly Containing Lens and Holder 12° Spot Beam PMMA/PC Clear/Black Socket Mount - Trays (Alt: CP16601_CARMEN-SS-C) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tray | 0 |
|
$1.9240 / $3.2344 | Buy Now |
DISTI #
928-16601CARMENSSC
|
Mouser Electronics | LED Lighting Lenses Assemblies ROUND 1POS 69.5mm D RoHS: Compliant | 150 |
|
$3.0600 / $7.1300 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|69,5mm (D)|41,5mm(H RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 15 Container: Tray | 0Tray |
|
$3.7200 / $4.1500 | Buy Now |
|
Future Electronics | Assembly|round|1 Pos|69,5mm (D)|41,5mm(H RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 15 Container: Tray | 0Tray |
|
$2.8900 / $3.3400 | Buy Now |
DISTI #
CP16601_CARMEN-SS-C
|
Avnet Americas | Lens Assembly Containing Lens and Holder 12° Spot Beam PMMA/PC Clear/Black Socket Mount - Trays (Alt: CP16601_CARMEN-SS-C) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Container: Tray | 0 |
|
$1.9240 / $3.2344 | Buy Now |
DISTI #
CP16601_CARMEN-SS-C
|
Avnet Silica | Lens Assembly Containing Lens and Holder 12� Spot Beam PMMA/PC Clear/Black Socket Mount (Alt: CP16601_CARMEN-SS-C) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP16601_CARMEN-SS-C
|
EBV Elektronik | Lens Assembly Containing Lens and Holder 12� Spot Beam PMMA/PC Clear/Black Socket Mount (Alt: CP16601_CARMEN-SS-C) RoHS: Compliant Min Qty: 150 Package Multiple: 15 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP16601_CARMEN-SS-C
CP16601_CARMEN-SS-C CAD Models
CP16601_CARMEN-SS-C Part Data Attributes:
|
CP16601_CARMEN-SS-C
LEDIL
Buy Now
|
Compare Parts:
CP16601_CARMEN-SS-C
LEDIL
|
Samacsys Manufacturer | LEDIL |