Part Details for CP16165_STRADELLA-IP-16-T2-PC by LEDIL
Overview of CP16165_STRADELLA-IP-16-T2-PC by LEDIL
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP16165_STRADELLA-IP-16-T2-PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
67AC8936
|
Newark | Lens Rectang 16 Pos 100 X 60Mm(D) 8,45Mm/ Foam Tray Rohs Compliant: Yes |Ledil CP16165_STRADELLA-IP-16-T2-PC Min Qty: 104 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.4400 / $4.2500 | Buy Now |
DISTI #
711-1546-ND
|
DigiKey | LENS CLEAR ASYMMETRICAL SCREW Min Qty: 1 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.3219 / $6.6900 | Buy Now |
DISTI #
CP16165_STRADELLA-
|
Avnet Americas | Lens|rectang|16 Pos|100 x 60mm(D)|8,45mm - Trays (Alt: CP16165_STRADELLA-) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Container: Tray | 0 |
|
$1.8460 / $3.4375 | Buy Now |
DISTI #
928-CP16165IP16T2PC
|
Mouser Electronics | LED Lighting Lenses Assemblies Lens rectang 16 Pos 100 x 60mm(D) 8,45mm RoHS: Compliant | 0 |
|
$3.2100 / $6.6100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 104 Package Multiple: 104 Container: Tray | 0Tray |
|
$4.0000 | Buy Now |
DISTI #
CP16165_STRADELLA-
|
Avnet Americas | Lens|rectang|16 Pos|100 x 60mm(D)|8,45mm - Trays (Alt: CP16165_STRADELLA-) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Container: Tray | 0 |
|
$1.8460 / $3.4375 | Buy Now |
DISTI #
CP16165_STRADELLA-IP-16-T2-PC
|
Avnet Silica | Lens|rectang|16 Pos|100 x 60mm(D)|8,45mm (Alt: CP16165_STRADELLA-IP-16-T2-PC) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP16165_STRADELLA-IP-16-T2-PC
|
EBV Elektronik | Lens|rectang|16 Pos|100 x 60mm(D)|8,45mm (Alt: CP16165_STRADELLA-IP-16-T2-PC) RoHS: Compliant Min Qty: 104 Package Multiple: 104 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP16165_STRADELLA-IP-16-T2-PC
CP16165_STRADELLA-IP-16-T2-PC CAD Models
CP16165_STRADELLA-IP-16-T2-PC Part Data Attributes:
|
CP16165_STRADELLA-IP-16-T2-PC
LEDIL
Buy Now
|
Compare Parts:
CP16165_STRADELLA-IP-16-T2-PC
LEDIL
|
Samacsys Manufacturer | LEDIL |