Part Details for CP1538-000 by TE Connectivity
Overview of CP1538-000 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CP1538-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1538-000-ND
|
DigiKey | CABLE 2COND 22AWG WHITE SHLD Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | 55PC1822-22-2/6-9 RoHS: Compliant | 0 |
|
$1.5500 / $4.3400 | Buy Now |
DISTI #
000000000005382910
|
Sager | Multi-Conductor Cables 55PC1822-22-2/6-9 | 0 |
|
Buy Now | |
|
Master Electronics | 55PC1822-22-2/6-9 RoHS: Compliant | 0 |
|
$1.5500 / $4.3400 | Buy Now |
Part Details for CP1538-000
CP1538-000 CAD Models
CP1538-000 Part Data Attributes:
|
CP1538-000
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
CP1538-000
TE Connectivity
55PC1822-22-2/6-9
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Conductor Finish | SILVER | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Rated Voltage | 600 V | |
Wire Gauge | 22 AWG | |
Wire Size-Max | 22 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |