Part Details for CP15308_LARISA-WW-PIN by LEDIL
Overview of CP15308_LARISA-WW-PIN by LEDIL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CP15308_LARISA-WW-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1376-ND
|
DigiKey | LENS CLR 50-60DEG WIDE ADHESIVE Min Qty: 100 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9832 | Buy Now |
DISTI #
CP15308_LARISA-WW-
|
Avnet Americas | Assembly|square|1 Pos|9,9 +9,9mm (D)|7,5 - Bag (Alt: CP15308_LARISA-WW-) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.3952 / $0.5607 | Buy Now |
DISTI #
928-15308LARISAWWPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square 9.9x9.9mm(D) RoHS: Compliant | 0 |
|
$0.8420 / $1.5200 | Order Now |
|
Future Electronics | LARISA Series Square 1 Pos 9,9 +9,9mm (D) 7,5mm(H) Extra Wide Assembly RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.8250 / $0.9450 | Buy Now |