Part Details for CP15306_LARISA-O-PIN by LEDIL
Overview of CP15306_LARISA-O-PIN by LEDIL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDMDB09MF-010 | Amphenol Cables on Demand | Amphenol CS-DSDMDB09MF-010 9-Pin (DB9) Deluxe D-Sub Cable - Copper Shielded - Male / Female 10ft | |
CS-DSDMDB15MF-002.5 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MF-002.5 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Female 2.5ft | |
CS-DSDMDB15MM-025 | Amphenol Cables on Demand | Amphenol CS-DSDMDB15MM-025 15-Pin (DB15) Deluxe D-Sub Cable - Copper Shielded - Male / Male 25ft |
Price & Stock for CP15306_LARISA-O-PIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-1374-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL ADH Min Qty: 100 Lead time: 6 Weeks Container: Box | Temporarily Out of Stock |
|
$0.9832 | Buy Now |
DISTI #
CP15306_LARISA-O-P
|
Avnet Americas | Assembly|square|1 Pos|9,9 +9,9mm (D)|7,5 - Bag (Alt: CP15306_LARISA-O-P) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Container: Bag | 0 |
|
$0.3952 / $0.5607 | Buy Now |
DISTI #
928-15306LARISAOPIN
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly square 9.9x9.9mm(D)7.5 RoHS: Compliant | 98 |
|
$0.9410 / $1.2700 | Buy Now |
|
Future Electronics | LARISA Series Square 1 Pos 9,9 +9,9mm (D) 7,5 mm(H) Oval Assembly RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$0.9250 / $1.0600 | Buy Now |
DISTI #
CP15306_LARISA-O-PIN
|
EBV Elektronik | Assembly|square|1 Pos|9,9 +9,9mm (D)|7,5 (Alt: CP15306_LARISA-O-PIN) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP15306_LARISA-O-PIN
CP15306_LARISA-O-PIN CAD Models
CP15306_LARISA-O-PIN Part Data Attributes
|
CP15306_LARISA-O-PIN
LEDIL
Buy Now
|
Compare Parts:
CP15306_LARISA-O-PIN
LEDIL
|
Samacsys Manufacturer | LEDIL |