Part Details for CP14995_FLORENTINA-HLD-O by LEDIL
Overview of CP14995_FLORENTINA-HLD-O by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP14995_FLORENTINA-HLD-O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2414-ND
|
DigiKey | HOLDER RECTANG 12 POS 285.6+19.5 Min Qty: 16 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.3625 | Buy Now |
DISTI #
CP14995_FLORENTINA
|
Avnet Americas | Assembly|rectang|12 Pos|285,6+19,5mm (D) - Bag (Alt: CP14995_FLORENTINA) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.0984 / $8.9474 | Buy Now |
DISTI #
928-FLORENTINA14995
|
Mouser Electronics | LED Lighting Lenses Assemblies Rectangle Assembly 12 Position RoHS: Compliant | 0 |
|
$13.3600 / $17.7100 | Order Now |
|
Future Electronics | Ledil Florentina : Holder and Oval-lenses Pre-assembled RoHS: Compliant pbFree: Yes Min Qty: 32 Package Multiple: 16 Container: Bag | 0Bag |
|
$10.5700 | Buy Now |
DISTI #
CP14995_FLORENTINA
|
Avnet Americas | Assembly|rectang|12 Pos|285,6+19,5mm (D) - Bag (Alt: CP14995_FLORENTINA) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
$6.0984 / $8.9474 | Buy Now |
DISTI #
CP14995_FLORENTINA-HLD-O
|
Avnet Silica | Assembly|rectang|12 Pos|285,6+19,5mm (D) (Alt: CP14995_FLORENTINA-HLD-O) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 1 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP14995_FLORENTINA-HLD-O
|
EBV Elektronik | Assembly|rectang|12 Pos|285,6+19,5mm (D) (Alt: CP14995_FLORENTINA-HLD-O) RoHS: Compliant Min Qty: 32 Package Multiple: 16 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP14995_FLORENTINA-HLD-O
CP14995_FLORENTINA-HLD-O CAD Models
CP14995_FLORENTINA-HLD-O Part Data Attributes:
|
CP14995_FLORENTINA-HLD-O
LEDIL
Buy Now
|
Compare Parts:
CP14995_FLORENTINA-HLD-O
LEDIL
|
Samacsys Manufacturer | LEDIL |