Part Details for CP144044 by Same Sky
Overview of CP144044 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP144044
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP144044-ND
|
DigiKey | PELTIER, 40 X 40 X 4.4, 14 A, WI Min Qty: 1 Lead time: 13 Weeks Container: Tray |
96 In Stock |
|
$25.7067 / $30.7000 | Buy Now |
DISTI #
490-CP144044
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 40 x 40 x 4.4, 14 A, wire leads, arcTEC | 0 |
|
$25.7200 / $26.4700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$23.1500 | Buy Now |