Part Details for CP13072_IRENE-IR-16 by LEDIL
Overview of CP13072_IRENE-IR-16 by LEDIL
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP13072_IRENE-IR-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2390-ND
|
DigiKey | LENS CLEAR ELLIPTICAL/OVAL ADH Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.5911 | Buy Now |
DISTI #
CP13072_IRENE-IR-1
|
Avnet Americas | Round Lens Assembly For SFH 4715S (IR) LED - Trays (Alt: CP13072_IRENE-IR-1) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $0.9375 | Buy Now |
DISTI #
928-CP13072IRENEIR16
|
Mouser Electronics | LED Lighting Lenses Assemblies Security Lighting-IR Assembly RoHS: Compliant | 1686 |
|
$1.5200 / $3.0900 | Buy Now |
|
Future Electronics | IRENE Series Round 1 Pos 21.6mm Dia 14.28mm (H) Rectangle Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.5600 / $1.6800 | Buy Now |
DISTI #
CP13072_IRENE-IR-16
|
Avnet Silica | Round Lens Assembly For SFH 4715S (IR) LED (Alt: CP13072_IRENE-IR-16) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP13072_IRENE-IR-16
|
EBV Elektronik | Round Lens Assembly For SFH 4715S (IR) LED (Alt: CP13072_IRENE-IR-16) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 3584 |
|
Buy Now | |
|
New Advantage Corporation | IRENE Series Round 1 Pos 21.6mm Dia 14.28mm (H) Rectangle Beam Assembly RoHS: Compliant Min Qty: 1 Package Multiple: 112 | 2912 |
|
$1.7400 / $1.8700 | Buy Now |
Part Details for CP13072_IRENE-IR-16
CP13072_IRENE-IR-16 CAD Models
CP13072_IRENE-IR-16 Part Data Attributes:
|
CP13072_IRENE-IR-16
LEDIL
Buy Now
|
Compare Parts:
CP13072_IRENE-IR-16
LEDIL
|
Samacsys Manufacturer | LEDIL |