Part Details for CP12940_LARISA-M-CLIP8 by LEDIL
Overview of CP12940_LARISA-M-CLIP8 by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EVAL-ADN4650EB1Z | Analog Devices | ADN4650 Evaluation Board | |
ADN4651BRSZ-RL7 | Analog Devices | 3.75kVrms LVDS Iso 600Mbps Dua | |
ADN4692EBRZ-RL7 | Analog Devices | MLVDS Xcvr,FD,100M Type 1 Rx,E |
Price & Stock for CP12940_LARISA-M-CLIP8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2378-ND
|
DigiKey | LENS CLR 19-37DEG MEDIUM SNAP-IN Min Qty: 100 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1084 | Buy Now |
DISTI #
928-12940LARISAMCLI
|
Mouser Electronics | LED Lighting Lenses Assemblies Assembly Square 9.9 x 9.9mm RoHS: Compliant | 0 |
|
$1.0600 / $1.4300 | Order Now |
|
Future Electronics | Assembly|square|1 Pos|9.9 + 9.9mm (D)|7, RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Tray | 0Tray |
|
$1.0400 / $1.1300 | Buy Now |
|
Future Electronics | Assembly|square|1 Pos|9.9 + 9.9mm (D)|7, RoHS: Compliant pbFree: Yes Min Qty: 300 Package Multiple: 100 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$1.0900 / $1.2100 | Buy Now |
DISTI #
CP12940
|
TME | LED lens, square, transparent, 19÷37°, Mounting: clip, H: 7.5mm Min Qty: 1 | 0 |
|
$0.7400 / $1.0400 | RFQ |
DISTI #
CP12940_LARISA-M-CLIP8
|
Avnet Silica | Square Lens Assembly For 3535 Ceramic 2W (LEMWA32) LED (Alt: CP12940_LARISA-M-CLIP8) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for CP12940_LARISA-M-CLIP8
CP12940_LARISA-M-CLIP8 CAD Models
CP12940_LARISA-M-CLIP8 Part Data Attributes
|
CP12940_LARISA-M-CLIP8
LEDIL
Buy Now
|
Compare Parts:
CP12940_LARISA-M-CLIP8
LEDIL
|
Samacsys Manufacturer | LEDIL |