Part Details for CP12677_TINA2-RS by LEDIL
Overview of CP12677_TINA2-RS by LEDIL
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
26LS30/BEA | Rochester Electronics LLC | Line Driver, 1 Func, 4 Driver, CDIP16, CERAMIC, DIP-16 | |
DS96174N | Rochester Electronics LLC | Line Driver, 2 Func, 2 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 | |
AM26LS30PC | Rochester Electronics LLC | Line Driver, 4 Func, 4 Driver, BIPolar, PDIP16, PLASTIC, DIP-16 |
Price & Stock for CP12677_TINA2-RS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP12677_TINA2-RS
|
Avnet Americas | ASSEMBLY ROUND 1 POS 16.1MM OD 9.65MM (H) - Trays (Alt: CP12677_TINA2-RS) RoHS: Compliant Min Qty: 240 Package Multiple: 240 Container: Tray | 0 |
|
RFQ |
Part Details for CP12677_TINA2-RS
CP12677_TINA2-RS CAD Models
CP12677_TINA2-RS Part Data Attributes
|
CP12677_TINA2-RS
LEDIL
Buy Now
|
Compare Parts:
CP12677_TINA2-RS
LEDIL
|
Samacsys Manufacturer | LEDIL |