Part Details for CP12413_LOS-D by LEDIL
Overview of CP12413_LOS-D by LEDIL
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DBL5W5P543A40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 5W5 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Without Accessory on PCB. | |
DEL2V2P543H40LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 2V2 Pin Right Angle Solder 40A, Europe Standard, 500 Cycles, Front: Threaded Insert M3, Back: Harpoons for 2.4mm PCB Thickness. | |
DC8W8P500H30LF | Amphenol Communications Solutions | D-Sub Power Board Mount Connectors, Input Output Connectors, Full Power 8W8 Pin Right Angle Solder 30A, Europe Standard, 200 Cycles, Front: Without Accessory, Back: Harpoons for 2.4mm PCB Thickness. |
Price & Stock for CP12413_LOS-D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
711-2357-ND
|
DigiKey | LENS CLR 10-16DEG DIFFUSER ADH Min Qty: 112 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.7546 | Buy Now |
DISTI #
CP12413_LOS-D
|
Avnet Americas | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) - Trays (Alt: CP12413_LOS-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Container: Tray | 0 |
|
$0.5720 / $1.0938 | Buy Now |
DISTI #
928-CP12413LOSD
|
Mouser Electronics | LED Lighting Lenses Assemblies Round Assembly 11 Degrees FWHM RoHS: Compliant | 0 |
|
$1.4300 / $3.0300 | Order Now |
|
Future Electronics | LEILA Series Round 1 Pos 21.6mm Dia 14.3mm (H) Diffused Spot Beam Assembly RoHS: Compliant pbFree: Yes Min Qty: 336 Package Multiple: 112 Container: Tray | 0Tray |
|
$1.4700 / $1.5700 | Buy Now |
DISTI #
CP12413_LOS-D
|
Avnet Silica | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) (Alt: CP12413_LOS-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
CP12413_LOS-D
|
EBV Elektronik | LENS ROUND 1 POS 21.6MM OD 14.3MM (H) (Alt: CP12413_LOS-D) RoHS: Compliant Min Qty: 336 Package Multiple: 112 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CP12413_LOS-D
CP12413_LOS-D CAD Models
CP12413_LOS-D Part Data Attributes
|
CP12413_LOS-D
LEDIL
Buy Now
|
Compare Parts:
CP12413_LOS-D
LEDIL
|
Samacsys Manufacturer | LEDIL |