Part Details for CP115559405 by Same Sky
Overview of CP115559405 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP115559405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP115559405-ND
|
DigiKey | PELTIER, 55 X 59 X 4.05, 11 A, W Min Qty: 1 Lead time: 13 Weeks Container: Box |
15 In Stock |
|
$72.5406 / $87.2300 | Buy Now |
DISTI #
490-CP115559405
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 55 x 59 x 4.05, 11 A, wire leads, arcTEC | 0 |
|
$68.6700 / $69.5600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 120 Package Multiple: 30 Container: Box | 0Box |
|
$68.2800 | Buy Now |
|
Onlinecomponents.com | 59 x 55 x 4.05 mm, 11.0 A Input with Leads, Peltier (TEC) Module RoHS: Compliant | 0 |
|
$62.1900 / $124.8200 | Buy Now |
Part Details for CP115559405
CP115559405 CAD Models
CP115559405 Part Data Attributes
|
CP115559405
Same Sky
Buy Now
|
Compare Parts:
CP115559405
Same Sky
|
Samacsys Manufacturer | Same Sky |