Part Details for CP1.5/4/DB by Altech Corporation
Overview of CP1.5/4/DB by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1.5/4/DB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3586
|
Newark | Din Term Blk, Push-In, 4 Conn |Altech CP1.5/4/DB RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 / $2.8600 | Buy Now |
DISTI #
1920-CP1.5/4/DB-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 4 CONN Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.4179 | Buy Now |
DISTI #
845-CP1.5/4/DB
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 4 Conn | 0 |
|
$2.0900 / $2.3200 | Order Now |
DISTI #
72100049
|
RS | DIN Terminal Block, Push-In, 4 Conn, 15A, 600V, 24-14AWG, 3.5MM, Brown | Altech Corp CP1.5/4/DB RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8700 / $2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.7100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 15A - 600V - 24-14AWG - 3.5mm - Brown RoHS: Compliant | 0 |
|
$1.7200 / $2.1200 | Buy Now |
DISTI #
10121529
|
TestEquity LLC | Altech CP1.5/4/DB DIN Terminal Block, Push-In, 4 Conn, 15A, 600V, 24-14AWG, 3.5mm, Brown, 100/Pk | 0 |
|
$2.5500 | Buy Now |