Part Details for CP1.5/W by Altech Corporation
Overview of CP1.5/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1.5/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3572
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP1.5/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9750 / $1.2700 | Buy Now |
DISTI #
1920-CP1.5/W-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.1312 | Buy Now |
DISTI #
845-CP1.5/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 0 |
|
$1.0600 / $1.8400 | Order Now |
DISTI #
71976613
|
RS | DIN Terminal Block, Push-In, Feed-Thru,15A,600V,24-14AWG,3.5mm, White | Altech Corp CP1.5/W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.1200 / $1.8600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.7180 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 15A - 600V - 24-14AWG - 3.5mm - White RoHS: Compliant | 58 Factory Stock |
|
$0.7450 / $1.0470 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 38 |
|
$0.9300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 15A - 600V - 24-14AWG - 3.5mm - White RoHS: Compliant | 58 Factory Stock |
|
$0.7450 / $1.0470 | Buy Now |
DISTI #
10122597
|
TestEquity LLC | Altech CP1.5/W DIN Terminal Block, Push-In, Feed-Thru, 15A, 600V, 24-14AWG, 3.5mm, White, 100/Pk | 0 |
|
$1.0700 | Buy Now |