-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
PQU650-12P | Murata Manufacturing Co Ltd | AC/DC 650W, 6”X4” U-CHANNEL, 12V O/P | |
MGN1S1212MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 12-12V GAN | |
MGN1S0512MC-R7 | Murata Manufacturing Co Ltd | DC-DC 1W SM 5-12V GAN |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C5508
|
Newark | Relay, Automotive, Spdt, 14Vdc, 20A, Coil Voltage:12Vdc, Contact Current:20A, Contact Configuration:Spdt, Relay Mounting:Through Hole, Relay Terminals:Solder, Product Range:Cp Series, Contact Voltage Dc Nom:14V, External Depth:14Mm Rohs Compliant: Yes |Panasonic CP1-12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3433 |
|
$1.9300 / $2.6900 | Buy Now |
DISTI #
255-1939-ND
|
DigiKey | RELAY AUTOMOTIVE SPDT 20A 12V Min Qty: 1 Lead time: 24 Weeks Container: Tube |
2330 In Stock |
|
$1.6089 / $2.8600 | Buy Now |
DISTI #
CP1-12V
|
Avnet Americas | Relay Automotive SPDT 12VDC 225 Ohm Panel Tube - Bulk (Alt: CP1-12V) RoHS: Compliant Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0482 / $2.2319 | Buy Now |
DISTI #
769-CP1-12V
|
Mouser Electronics | Automotive Relays 20A 12VDC 1 FORM C PCB RoHS: Compliant | 2454 |
|
$1.9200 / $2.7300 | Buy Now |
DISTI #
V36:1790_07456293
|
Arrow Electronics | Power Relay 12VDC 20(NO)/10(NC)A SPDT(14x13x9.5)mm THT RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 24 Weeks Date Code: 2428 | Americas - 984 |
|
$1.8800 | Buy Now |
DISTI #
70484110
|
RS | SPDT PCB Mount Relay Through Hole, 25 A, 12V dc | Panasonic Electronic Components CP1-12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3100 / $2.8900 | RFQ |
|
Future Electronics | CP Series 10 A SPDT 12 VDC Compact Flat PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks Container: Tube | 11810Tube |
|
$1.5500 / $1.7600 | Buy Now |
|
Future Electronics | CP Series 10 A SPDT 12 VDC Compact Flat PCB Automotive Relay RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Lead time: 24 Weeks Container: Tube | 0Tube |
|
$1.5500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | Relays 12VDC 225Ohm 20(NO)/10(NC)A SPDT(14mm 13mm 9.5mm) THT Automotive Relay Automotive RoHS: Compliant |
7588 In Stock |
|
$1.5100 / $2.0200 | Buy Now |
DISTI #
84426753
|
Verical | Power Relay 12VDC 20(NO)/10(NC)A SPDT(14x13x9.5)mm THT RoHS: Compliant Min Qty: 40 Package Multiple: 40 Date Code: 2420 | Americas - 8280 |
|
$2.0972 / $2.1023 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP1-12V
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
CP1-12V
Panasonic Electronic Components
Power/Signal Relay, SPDT, Momentary, 0.053A (Coil), 12VDC (Coil), 640mW (Coil), 10A (Contact), 14VDC (Contact), DC Input, DC Output, Through Hole-Straight Mount, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Panasonic | |
Body Breadth | 13 mm | |
Body Height | 9.5 mm | |
Body Length or Diameter | 14 mm | |
Coil Current(DC)-Max | 0.053 A | |
Coil Operate Voltage(DC) | 7.2 V | |
Coil Power | 640 mW | |
Coil Release Voltage(DC) | 1 V | |
Coil Resistance | 225 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@14VDC | |
Contact Voltage(DC)-Max | 14 V | |
Contact/Output Supply Type | DC | |
Electrical Life | 100000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operate Time | 10 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | BOX; TUBE | |
Physical Dimension | 14mm x 13mm x 9.5mm | |
Relay Action | MOMENTARY | |
Relay Function | SPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Termination Type | SOLDER |