Part Details for CP1-10L-10 by ABB Low Voltage Products and Systems
Results Overview of CP1-10L-10 by ABB Low Voltage Products and Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP1-10L-10 Information
CP1-10L-10 by ABB Low Voltage Products and Systems is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for CP1-10L-10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC1024
|
Newark | Pushbutton Switch, Spst-No, 1.5A, Screw, Product Range:Cp1 Series, Panel Cutout Diameter:22.3Mm, ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 11 |
|
$11.4100 / $14.5400 | Buy Now |
DISTI #
70094582
|
RS | Pushbutton Switch, Non-Illum, Flush, Black Plastic Bezel, Mom, 1 NO, Blue | ABB CP1-10L-10 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 58 |
|
$10.4800 / $13.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4500 / $13.7200 | Buy Now |
DISTI #
CP1-10L-10
|
TME | Switch: push-button, 22mm, Stabl.pos: 1, NO, blue, none, 1A/240VAC Min Qty: 1 | 16 |
|
$4.9900 / $5.7200 | Buy Now |