Part Details for CP0805B1890CSTR by Kyocera AVX Components
Overview of CP0805B1890CSTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805B1890CSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP0805B1890CSTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8971 / $0.9316 | Buy Now |
DISTI #
CP0805B1890CSTR
|
Avnet Americas | Thin-Film Directional Coupler 0805 1890MHz 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1890CSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 | Buy Now |
DISTI #
581-CP0805B1890CSTR
|
Mouser Electronics | Signal Conditioning 1890MHz 50 Ohm 0805 RoHS: Compliant | 0 |
|
$0.9060 | Order Now |
|
Future Electronics | Signal Conditioning 1890MHz 50 Ohm 0805 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
DISTI #
CP0805B1890CSTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.4600 | Buy Now |
Part Details for CP0805B1890CSTR
CP0805B1890CSTR CAD Models
CP0805B1890CSTR Part Data Attributes
|
CP0805B1890CSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B1890CSTR
Kyocera AVX Components
Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.2 |
Alternate Parts for CP0805B1890CSTR
This table gives cross-reference parts and alternative options found for CP0805B1890CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805B1890CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805B1890CWTR | Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max, SMD, 4 PIN | Kyocera AVX Components | CP0805B1890CSTR vs CP0805B1890CWTR |
CP0805B1890CW | Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max | Kyocera AVX Components | CP0805B1890CSTR vs CP0805B1890CW |