Part Details for CP0805B1880AWTR by Kyocera AVX Components
Overview of CP0805B1880AWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805B1880AWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2236
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0805B1880AWTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5990 / $0.7070 | Buy Now |
DISTI #
CP0805B1880AWTR-ND
|
DigiKey | RF DIR COUPLER 1.85-1.91GHZ 0805 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.0578 / $1.0985 | Buy Now |
DISTI #
CP0805B1880AWTR
|
Avnet Americas | Thin Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0805B1880AWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6435 | Buy Now |
DISTI #
581-CP0805B1880AWTR
|
Mouser Electronics | Signal Conditioning 1880MHz RoHS: Not Compliant | 0 |
|
$0.8400 | Order Now |
DISTI #
CP0805B1880AWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for CP0805B1880AWTR
CP0805B1880AWTR CAD Models
CP0805B1880AWTR Part Data Attributes
|
CP0805B1880AWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B1880AWTR
Kyocera AVX Components
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.3dB Insertion Loss-Max, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | LCC4(UNSPEC) | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Equivalence Code | LCC4(UNSPEC) | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Surface Mount | YES | |
Technology | HYBRID | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for CP0805B1880AWTR
This table gives cross-reference parts and alternative options found for CP0805B1880AWTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805B1880AWTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805B1880ASTR | Directional Coupler, 1850MHz Min, 1910MHz Max, 0.3dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN | Kyocera AVX Components | CP0805B1880AWTR vs CP0805B1880ASTR |