Part Details for CP0805B1880AW by Kyocera AVX Components
Results Overview of CP0805B1880AW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0805B1880AW Information
CP0805B1880AW by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Part Details for CP0805B1880AW
CP0805B1880AW CAD Models
CP0805B1880AW Part Data Attributes
|
CP0805B1880AW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805B1880AW
Kyocera AVX Components
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.3dB Insertion Loss-Max
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.3 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for CP0805B1880AW
This table gives cross-reference parts and alternative options found for CP0805B1880AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805B1880AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP0805B1880AS | Kyocera AVX Components | Check for Price | Directional Coupler, 1850MHz Min, 1910MHz Max, 0.3dB Insertion Loss-Max | CP0805B1880AW vs CP0805B1880AS |