Part Details for CP0805A1907ESTR by Kyocera AVX Components
Overview of CP0805A1907ESTR by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805A1907ESTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0805A1907ESTR
|
Avnet Americas | Directional Coupler Thin Film 1907MHz 4-Pin 0805 T/R - Tape and Reel (Alt: CP0805A1907ESTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$1.7004 / $1.8748 | Buy Now |
DISTI #
CP0805A1907ESTR
|
Avnet Abacus | Directional Coupler Thin Film 1907MHz 4-Pin 0805 T/R (Alt: CP0805A1907ESTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for CP0805A1907ESTR
CP0805A1907ESTR CAD Models
CP0805A1907ESTR Part Data Attributes
|
CP0805A1907ESTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A1907ESTR
Kyocera AVX Components
Directional Coupler, 1895MHz Min, 1920MHz Max, 3.15dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 3.15 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1920 MHz | |
Operating Frequency-Min | 1895 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 2.4 |
Alternate Parts for CP0805A1907ESTR
This table gives cross-reference parts and alternative options found for CP0805A1907ESTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805A1907ESTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0805A1907EWTR | Directional Coupler, 1895MHz Min, 1920MHz Max, 3.15dB Insertion Loss-Max, SMD, 4 PIN | Kyocera AVX Components | CP0805A1907ESTR vs CP0805A1907EWTR |