Part Details for CP0805A0942CSTR by Kyocera AVX Components
Overview of CP0805A0942CSTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0805A0942CSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0805A0942CSTR
|
Avnet Americas | - Tape and Reel (Alt: CP0805A0942CSTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.9360 | Buy Now |
Part Details for CP0805A0942CSTR
CP0805A0942CSTR CAD Models
CP0805A0942CSTR Part Data Attributes
|
CP0805A0942CSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805A0942CSTR
Kyocera AVX Components
Directional Coupler, 925MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, ROHS COMPLIANT, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.5 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 960 MHz | |
Operating Frequency-Min | 925 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.4 |
Alternate Parts for CP0805A0942CSTR
This table gives cross-reference parts and alternative options found for CP0805A0942CSTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0805A0942CSTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP0805A0942CWTR | Kyocera AVX Components | Check for Price | Directional Coupler, 925MHz Min, 960MHz Max, 0.5dB Insertion Loss-Max, SMD, 4 PIN | CP0805A0942CSTR vs CP0805A0942CWTR |