Part Details for CP0805 by Kyocera AVX Components
Overview of CP0805 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CP0805
CP0805 CAD Models
CP0805 Part Data Attributes
|
CP0805
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0805
Kyocera AVX Components
90 Degree Hybrid Coupler, 867MHz Min, 1067MHz Max, 0.6dB Insertion Loss-Max
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 36.99 dBm | |
Insertion Loss-Max | 0.6 dB | |
Operating Frequency-Max | 1067 MHz | |
Operating Frequency-Min | 867 MHz | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
VSWR-Max | 1.17 |