Part Details for CP0603D1880BSTR by Kyocera AVX Components
Overview of CP0603D1880BSTR by Kyocera AVX Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for CP0603D1880BSTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0603D1880BSTR
|
Avnet Americas | DIRECTIONAL COUPLER - Tape and Reel (Alt: CP0603D1880BSTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-CP0603D1880BSTR
|
Mouser Electronics | Signal Conditioning DIRECTIONAL COUPLER RoHS: Compliant | 0 |
|
$0.5040 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.3600 | Buy Now |
Part Details for CP0603D1880BSTR
CP0603D1880BSTR CAD Models
CP0603D1880BSTR Part Data Attributes
|
CP0603D1880BSTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603D1880BSTR
Kyocera AVX Components
Directional Coupler, 1850MHz Min, 1910MHz Max, 0.55dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, SMD, 4 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.55 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1910 MHz | |
Operating Frequency-Min | 1850 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) | |
VSWR-Max | 1.09 |