Part Details for CP0603B0881CWTR by Kyocera AVX Components
Overview of CP0603B0881CWTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for CP0603B0881CWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2158
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0603B0881CWTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3570 / $0.4760 | Buy Now |
DISTI #
CP0603B0881CWTR-ND
|
DigiKey | RF DIR COUPLER 869-894MHZ 0603 Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4728 / $0.5191 | Buy Now |
DISTI #
CP0603B0881CWTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0603B0881CWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3240 / $0.3861 | Buy Now |
DISTI #
581-CP0603B0881CWTR
|
Mouser Electronics | Signal Conditioning 880MHZ DIR COUP RoHS: Not Compliant | 0 |
|
$0.5040 | Order Now |
DISTI #
CP0603B0881CWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 3000 | 0 |
|
$0.2600 | Buy Now |
Part Details for CP0603B0881CWTR
CP0603B0881CWTR CAD Models
CP0603B0881CWTR Part Data Attributes
|
CP0603B0881CWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603B0881CWTR
Kyocera AVX Components
Directional Coupler, 869MHz Min, 894MHz Max, 0.2dB Insertion Loss-Max, MINIATURE, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.2 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 894 MHz | |
Operating Frequency-Min | 869 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |