Part Details for CP0603A2442BNTR by Kyocera AVX Components
Overview of CP0603A2442BNTR by Kyocera AVX Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A2442BNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-11676-1-ND
|
DigiKey | RF DIR COUPLER 2.4-2.484GHZ 0603 Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2072 In Stock |
|
$0.2427 / $0.6800 | Buy Now |
DISTI #
CP0603A2442BNTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD - Tape and Reel (Alt: CP0603A2442BNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3446 | Buy Now |
DISTI #
581-CP0603A2442BNTR
|
Mouser Electronics | Signal Conditioning 2442MHz RoHS: Compliant | 3741 |
|
$0.2930 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2540 | Buy Now |
Part Details for CP0603A2442BNTR
CP0603A2442BNTR CAD Models
CP0603A2442BNTR Part Data Attributes:
|
CP0603A2442BNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A2442BNTR
Kyocera AVX Components
Directional Coupler, 2400MHz Min, 2484MHz Max, 0.35dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.35 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 2484 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.15 |
Alternate Parts for CP0603A2442BNTR
This table gives cross-reference parts and alternative options found for CP0603A2442BNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A2442BNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A2442BLTR | Directional Coupler, 2400MHz Min, 2484MHz Max, 0.35dB Insertion Loss-Max, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A2442BNTR vs CP0603A2442BLTR |