Part Details for CP0603A1907AW by Kyocera AVX Components
Overview of CP0603A1907AW by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Telecommunications
Automotive
Part Details for CP0603A1907AW
CP0603A1907AW CAD Models
CP0603A1907AW Part Data Attributes
|
CP0603A1907AW
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1907AW
Kyocera AVX Components
Directional Coupler, 1895MHz Min, 1920MHz Max, 0.6dB Insertion Loss-Max
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | MODULE | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.6 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1920 MHz | |
Operating Frequency-Min | 1895 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |
Alternate Parts for CP0603A1907AW
This table gives cross-reference parts and alternative options found for CP0603A1907AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A1907AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A1907AS | Directional Coupler, 1895MHz Min, 1920MHz Max, 0.6dB Insertion Loss-Max | Kyocera AVX Components | CP0603A1907AW vs CP0603A1907AS |