Part Details for CP0603A1890FNTR by Kyocera AVX Components
Overview of CP0603A1890FNTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A1890FNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0603A1890FNTR
|
Avnet Americas | Directional Coupler Thin Film 1890MHz 4-Pin 0603 T/R - Tape and Reel (Alt: CP0603A1890FNTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3510 | Buy Now |
Part Details for CP0603A1890FNTR
CP0603A1890FNTR CAD Models
CP0603A1890FNTR Part Data Attributes
|
CP0603A1890FNTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1890FNTR
Kyocera AVX Components
Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e3 | |
Operating Frequency-Max | 1900 MHz | |
Operating Frequency-Min | 1880 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
VSWR-Max | 1.09 |
Alternate Parts for CP0603A1890FNTR
This table gives cross-reference parts and alternative options found for CP0603A1890FNTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A1890FNTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A1890FLTR | Directional Coupler, 1880MHz Min, 1900MHz Max, 0.25dB Insertion Loss-Max, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A1890FNTR vs CP0603A1890FLTR |