Part Details for CP0603A1441DLTR by Kyocera AVX Components
Overview of CP0603A1441DLTR by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A1441DLTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0603A1441DLTR
|
Avnet Americas | Directional Coupler Thin Film 1441MHz 4-Pin 0603 T/R - Tape and Reel (Alt: CP0603A1441DLTR) Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.3510 | Buy Now |
Part Details for CP0603A1441DLTR
CP0603A1441DLTR CAD Models
CP0603A1441DLTR Part Data Attributes
|
CP0603A1441DLTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A1441DLTR
Kyocera AVX Components
Directional Coupler, 1429MHz Min, 1453MHz Max, 0.4dB Insertion Loss-Max, MINIATURE, LGA-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.4 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 1453 MHz | |
Operating Frequency-Min | 1429 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.09 |
Alternate Parts for CP0603A1441DLTR
This table gives cross-reference parts and alternative options found for CP0603A1441DLTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP0603A1441DLTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CP0603A1441DNTR | Directional Coupler, 1429MHz Min, 1453MHz Max, 0.4dB Insertion Loss-Max, ROHS COMPLIANT, MINIATURE, LGA-4 | Kyocera AVX Components | CP0603A1441DLTR vs CP0603A1441DNTR |