Part Details for CP0603A1090CNTR by Kyocera AVX Components
Overview of CP0603A1090CNTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0603A1090CNTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-CP0603A1090CNTR-ND
|
DigiKey | DIRECTIONAL COUPLER Min Qty: 3000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4465 / $0.4903 | Buy Now |
DISTI #
CP0603A1090CNTR
|
Avnet Americas | Thin Film Directional Coupler 1090MHz 0603 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A1090CNTR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3003 | Buy Now |
DISTI #
581-CP0603A1090CNTR
|
Mouser Electronics | Signal Conditioning 1090MHz 50 Ohm 0603 RoHS: Compliant | 0 |
|
$0.3920 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.2800 | Buy Now |
DISTI #
CP0603A1090CNTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Compliant Min Qty: 3000 | 0 |
|
$0.2500 | Buy Now |
Part Details for CP0603A1090CNTR
CP0603A1090CNTR CAD Models
CP0603A1090CNTR Part Data Attributes
|
CP0603A1090CNTR
Kyocera AVX Components
Buy Now
|
Compare Parts:
CP0603A1090CNTR
Kyocera AVX Components
|
Samacsys Manufacturer | Kyocera AVX |