Part Details for CP0603A0902CWTR by Kyocera AVX Components
Overview of CP0603A0902CWTR by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Telecommunications
Automotive
Price & Stock for CP0603A0902CWTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2115
|
Newark | Directional Coupler/T&r Rohs Compliant: Yes |Kyocera Avx CP0603A0902CWTR RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2330 / $0.2360 | Buy Now |
DISTI #
CP0603A0902CWTR-ND
|
DigiKey | RF DIR COUPLER 890-915MHZ 0603 Min Qty: 3000 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5122 / $0.5624 | Buy Now |
DISTI #
CP0603A0902CWTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0603A0902CWTR) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.7073 | Buy Now |
DISTI #
581-CP0603A0902CWTR
|
Mouser Electronics | Signal Conditioning 0902MHz RoHS: Not Compliant | 0 |
|
$0.4330 | Order Now |
|
Future Electronics | CP0603 Series 902 MHz 0603 Surface Mount Thin-Film Directional Coupler RoHS: Not Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.4250 / $0.4400 | Buy Now |
DISTI #
CP0603A0902CWTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER Min Qty: 1 | 0 |
|
RFQ |
Part Details for CP0603A0902CWTR
CP0603A0902CWTR CAD Models
CP0603A0902CWTR Part Data Attributes
|
CP0603A0902CWTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0603A0902CWTR
Kyocera AVX Components
Directional Coupler, 890MHz Min, 915MHz Max, 0.25dB Insertion Loss-Max, MINIATURE, SMD, 4 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.25 dB | |
JESD-609 Code | e0 | |
Operating Frequency-Max | 915 MHz | |
Operating Frequency-Min | 890 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | DIRECTIONAL COUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
VSWR-Max | 1.2 |