Part Details for CP0402A6000ELTR by Kyocera AVX Components
Results Overview of CP0402A6000ELTR by Kyocera AVX Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP0402A6000ELTR Information
CP0402A6000ELTR by Kyocera AVX Components is an RF/Microwave Coupler.
RF/Microwave Couplers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
Price & Stock for CP0402A6000ELTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52J2097
|
Newark | Directional Coupler/Tape/Reel, 7 Inch Plastic Embossed Tape Rohs Compliant: Yes |Kyocera Avx CP0402A... more RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2510 / $0.3270 | Buy Now |
DISTI #
CP0402A6000ELTR-ND
|
DigiKey | RF DIR COUPLER 6GHZ 0402 Min Qty: 5000 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2731 / $0.3111 | Buy Now |
DISTI #
CP0402A6000ELTR
|
Avnet Americas | Thin-Film Directional Couplers 4-Pin SMD T/R - Tape and Reel (Alt: CP0402A6000ELTR) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2071 / $0.2223 | Buy Now |
DISTI #
581-CP0402A6000ELTR
|
Mouser Electronics | Signal Conditioning 6GHz RoHS: Not Compliant | 0 |
|
$0.3110 | Order Now |
DISTI #
CP0402A6000ELTR
|
Richardson RFPD | RF DIRECTIONAL COUPLER RoHS: Not Compliant Min Qty: 5000 | 0 |
|
$0.1900 | Buy Now |
Part Details for CP0402A6000ELTR
CP0402A6000ELTR CAD Models
CP0402A6000ELTR Part Data Attributes
|
CP0402A6000ELTR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
CP0402A6000ELTR
Kyocera AVX Components
DIRECTIONAL COUPLER 6000MHZ 0402
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 34.77 dBm | |
Insertion Loss-Max | 0.84 dB | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 6050 MHz | |
Operating Frequency-Min | 5950 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
RF/Microwave Device Type | 90 DEGREE HYBRID COUPLER | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn90Pb10) | |
VSWR-Max | 1.22 |