Part Details for CP010701 by COBA europe
Overview of CP010701 by COBA europe
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP010701
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
COBA-CP010701
|
TME | Cable protector, Width: 68mm, L: 9m, PVC, H: 11mm, yellow-black Min Qty: 1 | 2 |
|
$140.2400 / $158.6500 | Buy Now |