CP00208K200KE66
Description: Fixed Resistor, Metal Oxide Film, 20W, 8200ohm, 10% +/-Tol, 400ppm/Cel,

Overview of CP00208K200KE66 by Vishay Intertechnologies

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CP00208K200KE66 by Vishay Intertechnologies

Part # Manufacturer Description Stock Price Buy
DISTI # CP00208K200KE66
Avnet Americas Resistor, 8.2 kOhm, ± 10%, 20 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP00208K200KE66) RoHS: Compliant Min Qty: 1000 Package Multiple: 100 Container: Bulk 0
  • 1,000 $0.7381
$0.7381 Buy Now

CAD Models for CP00208K200KE66 by Vishay Intertechnologies
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CP00208K200KE66 by Vishay Intertechnologies

CP00208K200KE66
Vishay Intertechnologies
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
Reach Compliance Code
unknown
Construction
Rectangular
Lead Diameter
0.8 mm
Lead Length
35 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
225 °C
Operating Temperature-Min
-65 °C
Package Height
13.5 mm
Package Length
60 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
Axial
Package Width
14 mm
Packing Method
Bulk
Rated Power Dissipation (P)
20 W
Rated Temperature
40 °C
Resistance
8200 Ω
Resistor Type
FIXED RESISTOR
Surface Mount
NO
Technology
METAL OXIDE FILM
Temperature Coefficient
400 ppm/°C
Terminal Shape
WIRE
Tolerance
10%
Working Voltage
404.9691 V
Want to compare parts?
  1. CP00208K200KE66
    Vishay Intertechnologies
    Fixed Resistor, Metal Oxide Film, 20W, 8200ohm, 10% +/-Tol, 400ppm/Cel,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP00208K200KE66 by Vishay Intertechnologies.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP00208K200KE66 by Vishay Intertechnologies

  • Please alert me when CP00208K200KE66 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CP00208K200KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP00208K200KE66 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CP00208K200KE66 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP00208K200KE66.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP00208K200KE66 by Vishay Intertechnologies

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: