Part Details for CP00103R300JE663 by Vishay Intertechnologies
Overview of CP00103R300JE663 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP00103R300JE663
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP00103R300JE663
|
Avnet Americas | Resistor, 3.3 Ohm, ± 5%, 10 W, Axial Leaded, Wirewound, High Power - Bulk (Alt: CP00103R300JE663) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Container: Bulk | 0 |
|
$0.2879 | Buy Now |
Part Details for CP00103R300JE663
CP00103R300JE663 CAD Models
CP00103R300JE663 Part Data Attributes
|
CP00103R300JE663
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP00103R300JE663
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 3.3ohm, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED, GREEN
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED, GREEN | |
Reach Compliance Code | compliant | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 12 mm | |
Package Length | 48 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 3.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 5% | |
Working Voltage | 5.7446 V |