-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V99:2348_14330339
|
Arrow Electronics | Res Wirewound 2 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1912 | Americas - 28 |
|
$0.1225 / $0.4374 | Buy Now |
DISTI #
32704071
|
Verical | Res Wirewound 2 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 14 Package Multiple: 1 Date Code: 1912 | Americas - 28 |
|
$0.1225 / $0.1513 | Buy Now |
DISTI #
C1S803605964360
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 28 |
|
$0.4150 / $0.6570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP00102R000KE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP00102R000KE14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 2ohm, 4.4721V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
Lead Diameter | 0.914 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 47.62 mm | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 2 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 4.4721 V |