-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69P4919
|
Newark | Wirewound Resistor, 100R, 10%, Axial, Resistance:100Ohm, Product Range:Cp Series, Power Rating:10W, Resistance Tolerance:± 10%, Resistor Case/Package:Axial Leaded, Voltage Rating:-, Resistor Technology:Wirewound, Product Diameter:-Rohs Compliant: Yes |Vishay CP0010100R0KE14 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
V99:2348_14328787
|
Arrow Electronics | Res Wirewound 100 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 1719 | Americas - 30 |
|
$2.4470 | Buy Now |
DISTI #
V79:2366_23282512
|
Arrow Electronics | Res Wirewound 100 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1646 | Americas - 2 |
|
$2.0720 | Buy Now |
DISTI #
34239192
|
Verical | Res Wirewound 100 Ohm 10% 10W ±300ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 1719 | Americas - 30 |
|
$2.4470 | Buy Now |
DISTI #
C1S803605049120
|
Chip1Stop | Res Wirewound 100 Ohm 10% 10W ±300ppm/℃ Ceramic AXL Bulk RoHS: Compliant | 30 |
|
$2.4470 | Buy Now |
DISTI #
C1S803605954752
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 2 |
|
$2.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP0010100R0KE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0010100R0KE14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 10W, 100ohm, 31.6228V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.914 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 47.62 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 10 W | |
Rated Temperature | 40 °C | |
Resistance | 100 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 31.6228 V |