Part Details for CP0010100R0JB14 by Vishay Intertechnologies
Overview of CP0010100R0JB14 by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0010100R0JB14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04F7884
|
Newark | Cp10 Commercial Power Metal Oxide Resistors, Fixed Type, 10 W Power Rating, 100 Ohm Resistance, -400 Ppm/Degc, 400 Ppm/Degc Temperature Coefficient, Axial Leads, -5% To 5% Tolerance |Vishay CP0010100R0JB14 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 285 |
|
RFQ |