Part Details for CP0005R4200KE66 by Vishay Intertechnologies
Overview of CP0005R4200KE66 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP0005R4200KE66
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP0005R4200KE66
|
Avnet Americas | Current Sense Resistor, 420 Milliohm, ± 10%, 5 W, Axial Leaded, Wirewound - Bulk (Alt: CP0005R4200KE66) RoHS: Compliant Min Qty: 4000 Package Multiple: 500 Container: Bulk | 0 |
|
$0.1769 | Buy Now |
Part Details for CP0005R4200KE66
CP0005R4200KE66 CAD Models
CP0005R4200KE66 Part Data Attributes
|
CP0005R4200KE66
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0005R4200KE66
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 0.42ohm, 1.4492V, 10% +/-Tol, 400ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Additional Feature | FLAMEPROOF | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.8 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 9 mm | |
Package Length | 22 mm | |
Package Style | Axial | |
Package Width | 10 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 0.42 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 400 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 1.4491 V |