-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
V79:2366_26235933
|
Arrow Electronics | Res Metal Oxide 200 Ohm 10% 5W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1910 | Americas - 19 |
|
$0.7148 | Buy Now |
DISTI #
59182867
|
Verical | Res Metal Oxide 200 Ohm 10% 5W ±400ppm/°C Ceramic AXL Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 Date Code: 1910 | Americas - 19 |
|
$0.7148 | Buy Now |
DISTI #
C1S803606523540
|
Chip1Stop | Through Hole Resistor RoHS: Compliant | 19 |
|
$1.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP0005200R0KE14
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
CP0005200R0KE14
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 5W, 200ohm, 31.6228V, 10% +/-Tol, 300ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.194 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -65 °C | |
Package Height | 8.73 mm | |
Package Length | 22.22 mm | |
Package Style | Axial | |
Package Width | 9.52 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 5 W | |
Rated Temperature | 40 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Shape | WIRE | |
Tolerance | 10% | |
Working Voltage | 31.6228 V |