Part Details for CP-CGL-MS-1/4-M12 5PCS by PEPPERL+FUCHS GmbH
Overview of CP-CGL-MS-1/4-M12 5PCS by PEPPERL+FUCHS GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
L717TWC17W5PCSY | Amphenol Communications Solutions | Dsub, Machined Hybrid, 17W5, Coax&Signal (7.5A) Contacts, Pin, Straight PCB Thru Hole, Bright Tin Shell+Grounding Dimples, 0.76m (30 in) Coax&0.38m (15 in) Signal, 3.05mm (0.120in) Clear Hole, Without Standoff&Boardlock |
Price & Stock for CP-CGL-MS-1/4-M12 5PCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AC4631
|
Newark | Inductive Others |Pepperl+Fuchs CP-CGL-MS-1/4-M12 5PCS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$80.0900 / $99.2300 | Buy Now |
DISTI #
2046-CP-CGL-MS-1/4-M125PCS-ND
|
DigiKey | INDUCTIVE OTHERS Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$86.4900 | Buy Now |