Part Details for CP-992-KIT10 by Panduit Corp
Overview of CP-992-KIT10 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-992-KIT10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CP-992-KIT10-ND
|
DigiKey | FERRULE KIT Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,383.1000 | Buy Now |
DISTI #
CP-992-KIT10
|
Avnet Americas | EXTENSION KIT FOR CP-992 TOOL, FOR 8 AWG (Alt: CP-992-KIT10) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
$1,787.5000 | Buy Now |
DISTI #
644-CP-992-KIT10
|
Mouser Electronics | Crimpers / Crimping Tools Extension Kit for CP-992 Tool, for 8 AWG RoHS: Compliant | 0 |
|
$2,382.9300 | Order Now |
DISTI #
PANCP-992-KIT10
|
Heilind Electronics | EXT KIT FOR CP-992 FOR 8 AWG FERRULE | Americas - 0 in Stock |
|
$2,200.0000 / $2,234.3750 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,906.6700 / $2,007.0200 | Buy Now |
DISTI #
000000000007181211
|
Sager | EXTENSION KIT FOR CP-992 TOOL, FOR 8 AWG Min Qty: 1 | 0 |
|
$1,743.9000 / $1,765.4300 | Buy Now |