Part Details for CP-881/E by Panduit Corp
Overview of CP-881/E by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP-881/E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-CP-881/E-ND
|
DigiKey | 230 VAC SEMI-AUTOMATIC FERRULE I Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15,308.0500 | Buy Now |
DISTI #
CP-881/E
|
Avnet Americas | Semi-Automatic Ferrule Installation Tool Trapezoidal 0.5mm2 to 2.5mm2 230V 50Hz - Bulk (Alt: CP-881/E) Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10,747.3300 | Buy Now |
DISTI #
644-CP-881/E
|
Mouser Electronics | Bench Top Tools 230 Vac Semi-automatic ferrule installer RoHS: Compliant | 0 |
|
$15,307.0300 | Order Now |
DISTI #
PANCP-881/E
|
Heilind Electronics | 230 VAC SEMI-AUTOMATIC FERRULE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12,247.6700 | Buy Now |
DISTI #
000000000006136626
|
Sager | Bench Top Tools 230 Vac Semi-automatic ferrule installer | 0 |
|
Buy Now |